Texas Instruments TPS24700DGKR

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin VSSOP T/R
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24700DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-14.44%

CAD Models

Download Texas Instruments TPS24700DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 1.91
Stock
890,115
707,380
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24700DGKR.

Related Parts

Texas InstrumentsTPS24701DGKR
2.5-V to 18-V hot swap controller with soft-start 8-VSSOP -40 to 85
Texas InstrumentsTPS24710DGSR
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85
Texas InstrumentsTPS24711DGS
2.5-V to 18-V hot swap controller with power limiting 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS24700DGKR provided by its distributors.

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin VSSOP T/R
2.5-V to 18-V hot swap controller 8-VSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS24700 Current Limit Fault Timeout UVLO hot swap controller 3mm 1.4mA 2.5V~18V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.