Texas Instruments TPS2399DGKR

-36-V to -80-V hot swap controller with enable 8-VSSOP -40 to 85
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2399DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages22 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments TPS2399DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 2.925
Stock
417,762
217,630
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2399DGKR.

Related Parts

Texas InstrumentsTPS2001CDGKR
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-VSSOP -40 to 125
Texas InstrumentsTPS24700DGKR
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin VSSOP T/R
Texas InstrumentsTPS2000CDGKR
Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2399DGKR provided by its distributors.

-36-V to -80-V hot swap controller with enable 8-VSSOP -40 to 85
Hot Swap Controller 1-CH -36V N-Channel Negative Voltage 8-Pin VSSOP T/R
Hot Swap Controller IC; Applications:Redundant Negative Voltage Supplies, Central Office Switching, -48V Distributed Power Systems; Supply Voltage Range:-36V to -80V; Digital IC Case Style:MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.