Texas Instruments TPS23861PW

2-pair, type-2, 4-channel PoE PSE with autonomous mode 28-TSSOP -40 to 125
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23861PW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet109 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+36.79%

CAD Models

Download Texas Instruments TPS23861PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.069
Stock
403,371
518,015
Authorized Distributors
2
4
Number of Channels
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Min Supply Voltage
3 V
-
Max Supply Voltage
57 V
-
Frequency
-
400 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsPCA9685PW,112
PCA9685 Series 25 mA 5.5 V 1 MHz 12-bit PWM Fm+I2C-Bus LED Controller - TSSOP-28
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C

Descriptions

Descriptions of Texas Instruments TPS23861PW provided by its distributors.

2-pair, type-2, 4-channel PoE PSE with autonomous mode 28-TSSOP -40 to 125
Quad Port Power-over-Ethernet PSE Controller | IC QUAD-PORT EQUIP MGR 28TSSOP
POWER-OVER-ETHERNET PSE CONTROLLER; Tension, entrée: 3.3V; Courant, sortie: -; UVLO: -; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 28Broche(s); Rapport cyclique: 6.7%; Fréquence: -; Température d'utilisation min: -
Power-Over-Ethernet Pse Controller; Input Voltage:3.3V; Output Current:-; Uvlo:-; Controller Ic Case Style:Tssop; No. Of Pins:28Pins; Duty Cycle (%):6.7%; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23861PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS23861PW .