Texas Instruments TPS2383APM

TPS2383 Not For New Designs Tray e4 power over ethernet controller 5mA 1.4mm 44V~57V 15.4W
$ 11.538

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2383APM.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2383APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.538
$ 7.549
$ 7.549
Stock
156,026
227,076
227,076
Authorized Distributors
2
2
2
Number of Channels
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LQFP
LQFP
LQFP
Mount
Surface Mount
Surface Mount
Surface Mount
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Frequency
-
-
-

Related Parts

Texas InstrumentsTL1466IPMR
Resonant Controllers 12V 50kHz to 800kHz 64-Pin LQFP

Descriptions

Descriptions of Texas Instruments TPS2383APM provided by its distributors.

TPS2383 Not For New Designs Tray e4 power over ethernet controller 5mA 1.4mm 44V~57V 15.4W
Octal Power Sourcing Equipment Power Manager for Power over Ethernet Switch applications 64-LQFP -40 to 85
Power Over Ethernet PSE Controller 44V 57V 64-Pin LQFP
Power Sourcing Equipment 64-Pin LQFP Tray
IC OCTAL POWER MANAGER 64-LQFP
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.