Texas Instruments TPS22976DPUT

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5.7V 6A 14m Ohm
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22976DPUT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TPS22976DPUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.267
Stock
377,789
2,615,588
Authorized Distributors
5
4
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS22976DPUT provided by its distributors.

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5.7V 6A 14m Ohm
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
Specialty Drivers; TPS22976DPUT; TEXAS INSTRUMENTS; 14; 800 µm
Power Switch Hi Side 2-OUT 6A 0.014Ohm 14-Pin WSON EP T/R
DFN-14(2x3) Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 14WSON
TPS22976 5.5V, 6A, 14MOHM, DUAL
Power Load Switch, 5.7V, Wson-14; Power Load Switch Type:High Side; Input Voltage:5.7V; Current Limit:6A; On State Resistance:0.014Ohm; Distribution Switch Case Style:Wson; No. Of Pins:14Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22976DPUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22976DPUT .