Texas Instruments TPS22976DPUR

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5V 6A 14m Ohm
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22976DPUR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-71.25%

CAD Models

Download Texas Instruments TPS22976DPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.489
Stock
2,615,588
377,789
Authorized Distributors
4
5
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS22976DPUR provided by its distributors.

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5V 6A 14m Ohm
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
Specialty Drivers; TPS22976DPUR; TEXAS INSTRUMENTS; 14; 800 µm
Power Switch 2-OUT 6A 0.014Ohm 14-Pin WSON EP T/R
DFN-14(2x3) Power Distribution Switches ROHS
Dual Load Switch with Adjustable Rise Time & Optional QOD for Cost-Conscious Applications 5.5V 6A 14mΩ 14-Pin WSON T/R
IC PWR SWITCH N-CHAN 1:1 14WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.