Texas Instruments TPS22922YZPR

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22922YZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Datasheet17 pages17 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.34%

CAD Models

Download Texas Instruments TPS22922YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22921YFPR
3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch 6-DSBGA -40 to 85
Texas InstrumentsTPS22924CYZPR
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 800-µs at 3.6-V 6-DSBGA -40 to 85
Texas InstrumentsTPS22924BYZPRB
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 100-µs at 3.6-V 6-DSBGA -40 to 85
Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2553FDC-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6

Descriptions

Descriptions of Texas Instruments TPS22922YZPR provided by its distributors.

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
Power Switch 1-OUT 2A 0.116Ohm 6-Pin DSBGA T/R / IC LOAD SWITCH ULOW RDS 6-DSBGA
PWR LOAD SWITCH, 3.6V, DSBGA-6; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:2A; On State Resistance:45ohm; Distribution Switch Case Style:DSBGA; No. of Pins:6Pins; Thermal Protection:No; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Power Dissipation Pd:645mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.