Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2553FDC-7

AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6
$ 0.232
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2553FDC-7.

IHS

Datasheet17 pages5 years ago

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-13.15%

CAD Models

Download Diodes Inc. AP2553FDC-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-17
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7
Diodes Inc.AP2553AFDC-7
IC PWR SWITCH P-CHANNEL 1:1 6DFN / Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C)
MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Texas InstrumentsTPS22921YFPR
3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch 6-DSBGA -40 to 85

Descriptions

Descriptions of Diodes Inc. AP2553FDC-7 provided by its distributors.

AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
USB Power SW High Side Single 5.5V 1.251A 6-Pin UDFN-C EP T/R
2.7V~5.5V 80mΩ 2.1A DFN2020-6 Power Distribution Switches ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
IC PWR DIST-SW AP2553FDC SGL 2.1A QFN-6W
UDFN-20206 SMD, Adhesive Mount, 2mm × 2mm × 600μm
Trans MOSFET N-CH 100V 100A 5-Pin ISOPLUS i5-Pac
IC MCU 32B 1.0625MB FLSH 208LQFP
Enhanced single channel power switches
POWER LOAD SW, HIGH SIDE, 2.365A, 85DEGC;
HSS USB Power Switch DFN2020-6
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Tape & Reel (TR) AP2553 Current Limiting (Adjustable) Over Temperature Reverse Current UVLO e4 power distribution switch 2.08mm 5.5V 1.5ms 2.1A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2553FDC7