Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2553W6-7

AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26

$ 0.256
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2553W6-7.

IHS

Datasheet17 pages5 years ago

SHENGYU ELECTRONICS

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-20.89%

CAD Models

Download Diodes Inc. AP2553W6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-17
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7
Diodes Inc.AP2552AW6-7
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
Diodes Inc.AP2151FMG-7
AP2151 Series 2.7 - 5.5 Vin 0.5 A Single Channel Power Switch - DFN2018-6
Diodes Inc.AP2141FMG-7
AP2141 Series 5.5 V 0.5 A Single Channel Current-Limited Power Switch-UDFN2018-6
Diodes Inc.AP2281-3WG-7
Power Load Distribution Switch IC, High Side, 1 Channel, 6 V, 2 A, 6 Pins, SOT-26
Diodes Inc.DRDC3105E6-7
DRDC3105 Series 6 V 430 mA Integrated Relay Inductive Load Driver SOT-23-6

Descriptions

Descriptions of Diodes Inc. AP2553W6-7 provided by its distributors.

AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
Specialty Drivers; AP2553W6-7; DIODES; 1; 6; 5.5 V; 1
DiodesZetex , 5.5 VPower, 1output, 6Pin
Enhanced single channel power switches
POWER LOAD SW, HIGH SIDE, 2.365A, 85DEGC;
DiodesZetex AP2553W6-7 電源スイッチIC
HSS USB Power Switch SOT26 SMD
IC PWR SWITCH P-CHAN 1:1 SOT26
POWER LOAD SW, 5.5V, SOT-26-6;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated