Texas Instruments TPS22922BYZPR

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22922BYZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Datasheet17 pages17 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.54%

CAD Models

Download Texas Instruments TPS22922BYZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type:High Side; Input
MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26

Descriptions

Descriptions of Texas Instruments TPS22922BYZPR provided by its distributors.

3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA -40 to 85
Tape & Reel (TR) TPS22922 e1 On/Off power distribution switch 1.5mm 0.9V 799mus 120nA
Power Switch 1-OUT 2A 0.116Ohm 6-Pin DSBGA T/R
Power Supply Support Circuit, Fixed, 1 Channel
IC CLK MULTPLX 1:9 220MHZ 16SOIC
IC LOAD SWITCH ULTRA LOW 6-DSBGA
IC PWR SWITCH P-CHAN 1:1 6DSBGA
TPS22922 3.6V, 2A, 16MOHM LOAD S
PWR LOAD SWITCH, 3.6V, DSBGA-6; Power Load Switch Type: High Side; Input Voltage: 3.6V; Current Limit: 2A; On State Resistance: 45ohm; Distribution Switch Case Style: DSBGA; No. of Pins: 6Pins; Thermal Protection: No; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Power Dissipation Pd: 645mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22922BYZPR .