Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2216DB

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2216DB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Datasheet31 pages19 years ago

DigiKey

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2216DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.425
$ 3.195
$ 3.195
Stock
371,468
1,512,918
1,512,918
Authorized Distributors
2
2
2
Number of Outputs
4
2
2
Max Output Current
1 A
-
-
Max Supply Voltage
13.5 V
-
-
Min Supply Voltage
2.7 V
-
-
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
12 V
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2214ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
Texas InstrumentsTPS2214DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Texas InstrumentsTPS2206ADB
1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP

Descriptions

Descriptions of Texas Instruments TPS2216DB provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
IC PWR SWITCH 1:1 30SSOP Power Switch/Driver 1:1 1A 30-SSOP
IC, POWER INTERFACE SWITCH 13.5V SSOP-30
Tube TPS2216 Current Limiting (Fixed) Over Temperature e4 power distribution switch 10.2mm 12V 1A 1.095W
PCMCIA/Cardbus Power Switches Dual PCMCIA
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO30
Dual Slot Current Limit Switches
DUAL PCMCIA SWITCH W/SERIAL INTERFACE
TPS2216 1A DUAL-SLOT PC CARD POW
DUAL-SLOT PC CARD POWER-INTERFACE SWITCH FOR SERIAL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO30

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.