Texas Instruments TPS2206ADB

1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206ADB.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages15 years ago

Mouser

iiiC

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 3.55
$ 3.55
Stock
280,363
471,857
471,857
Authorized Distributors
3
2
2
Number of Outputs
4
4
4
Max Output Current
1 A
-
-
Max Supply Voltage
13.5 V
-
-
Min Supply Voltage
7 V
-
-
Resistance
85 mΩ
-
-
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS2223DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
Texas InstrumentsTPS2216DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
Texas InstrumentsTPS2206IDB
1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP

Descriptions

Descriptions of Texas Instruments TPS2206ADB provided by its distributors.

1A Dual-Slot PC Card Power-Interface Switch with eset for Serial PCMCIA Controllers 30-SSOP -40 to 85
Current Limit SW 3-IN 3-OUT 7V to 13.5V 1A 30-Pin SSOP Tube
PCMCIA/Cardbus Power Switches PC Card Power-Ifc Switch
high-end SSOP-30 SMD mount 2mm(height)
Voltage Supervisor/Reset IC, Fixed, 2 Channel, PDSO30
IC PWR SWITCH DUAL PCMCIA 30SSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO30
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Package/Case:30-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.