Microchip MCP3912A1-E/SS

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3912A1-E/SS.

Microchip

Datasheet84 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.13%

CAD Models

Download Microchip MCP3912A1-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 7.79
Stock
148,883
129,354
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
4
4
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
4
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
MicrochipENC28J60/SS
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SSOP-28_208mil Ethernet ICs ROHS
MicrochipENC28J60T/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Texas InstrumentsDIR1703E
Audio Interface Receiver 1RX 28-Pin SSOP Rail
NXP SemiconductorsUDA1341TS/N1,518
Tape & Reel (TR) 8542.39.00.01 Obsolete NICKEL PALLADIUM GOLD codec 20b 3V 10.2mm -20C~85C
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R

Descriptions

Descriptions of Microchip MCP3912A1-E/SS provided by its distributors.

Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin SSOP Tube
Afe, 4 Ch, 24Bit, Spi, 3.6V; |Microchip Technology MCP3912A1-E/SS
SSOP-28 Analog To Digital Converters (ADCs) ROHS
3V Four-Channel Analog Front End, SPI Interface
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
ANALOGUE FRONT END, 4 CHANNEL, SSOP-28
IC ENERGY METER FRONT 4CH 28SSOP
Analog to digital conversion chip ADC
Microchip Analog Front End (AFE), 24 bit, SPIinterface, surface mount installation, For Audio/Voice Recognition、car、Energy Metering and Power Measurement、Medical and Power Monitoring、Portable Instrument

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3912A1-E/SS.
  • MCP3912A1-ESS
  • MCP3912A1E/SS
  • MCP3912A1ESS