Texas Instruments TPS2206ADBG4

1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 30-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206ADBG4.

Texas Instruments

Datasheet37 pages14 years ago
Datasheet36 pages18 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS2206ADBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.618
$ 4.618
Stock
18,563
284,972
284,972
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
30
30
30
Logic Function
-
-
-
Interface
-
Serial
Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
13.5 V
-
-

Descriptions

Descriptions of Texas Instruments TPS2206ADBG4 provided by its distributors.

1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 30-SSOP -40 to 85
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30
Power Interface Switch 30-Pin SSOP Tube
IC PWR SWITCH DUAL PCMCIA 30SSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Package/Case:30-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.