Texas Instruments TPS2121RUXT

2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUXT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-29.59%

CAD Models

Download Texas Instruments TPS2121RUXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.551
$ 1.298
Stock
251,975
347,772
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
12
12
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS2121RUXT provided by its distributors.

2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
PWR MGMT BATTERY MGMT / OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5)
Power Mux Autoswitch 2.8V to 22V 5.8A 12-Pin VQFN-HR T/R
TPS2121 Tape & Reel (TR) Surface Mount General Purpose pmic power management device 2.5mm 5V -40C~125C TJ 300muA
Power Supply Support Circuit, Adjustable, 2 Channel, PQCC12
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.