
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TPS2121RUXR | 1,445 | 1 | |||||||||
| Verical | TPS2121RUXR | 945 | 2 | |||||||||
| Weyland Electronics Group Pte. Ltd. | TPS2121RUXR | 12,971 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-TPS2121RUXR | 27,790 | 85 | 15h | ||||||||
| Worldway Electronics | TPS2121RUXR | 14,845 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUXR.
Download Texas Instruments TPS2121RUXR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TPS2121RUXR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TPS2121RUXR.