Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2069DGN

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 105

$ 1.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2069DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Newark

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.51%

CAD Models

Download Texas Instruments TPS2069DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.499
$ 1.4
$ 1.4
Stock
585,716
561,634
561,634
Authorized Distributors
5
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
125 mΩ
-
-
Fault Protection
-
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
10 ms
-
-
Turn-On Delay Time
3 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2069DGN.

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
Texas InstrumentsTPS2041BDGN
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
Texas InstrumentsTPS2061DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Diodes Inc.AP2401MP-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs

Descriptions

Descriptions of Texas Instruments TPS2069DGN provided by its distributors.

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 105
TEXAS INSTRUMENTS TPS2069DGNPower Distribution Switch, Current Limited, High Side, Active High, 1 Output, 5.5V, 2.1A, MSOP-8
Tube TPS2069 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 2.7V 3ms 1.5A
IC, POWER-DIST SWITCH 8-MSOP; Primary Input Voltage:5.5V; Output Current:1.5A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2069; Input Voltage Max:5.5V; Output Current Max:1.5A; Output Voltage Max:6V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.5A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.