Microchip MIC2025-1YMM-TR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2025-1YMM-TR.

Microchip

Datasheet26 pages8 years ago

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
+109%

CAD Models

Download Microchip MIC2025-1YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC2075-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2025-2YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2075-2YMM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch - SOIC-8
Diodes Inc.AP2151MPG-13
AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP
Diodes Inc.AP2141MPG-13
AP2141 Series 120 mOhm 0.5 A Single Channel Current-Limited Power Switch-MSOP-8
Diodes Inc.AP2145MPG-13
USB Power SW Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2025-1YMM-TR provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
Tape & Reel (TR) MIC2025 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 6ms 500mA 90mOhm
POWER LOAD SWITCH, HIGH SIDE, MSOP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 700mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: MSOP; No. of Pins: 8Pins; Thermal Protection: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2025-1YMM TR
  • MIC2025-1YMMTR