Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2069DGNR

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 105
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2069DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-10.84%

CAD Models

Download Texas Instruments TPS2069DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.588
$ 1.588
Stock
557,679
584,672
584,672
Authorized Distributors
3
4
4
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
125 mΩ
125 mΩ
Fault Protection
Over Temperature, Reverse Current
-
-
Turn-Off Delay Time
-
10 ms
10 ms
Turn-On Delay Time
-
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
MSOP
MSOP
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2069DGNR.

Related Parts

Texas InstrumentsTPS2068DGNR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP -40 to 105
Texas InstrumentsTPS2041BDGNR
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS2061DGN
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2069DGNR provided by its distributors.

1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 105
Tape & Reel (TR) TPS2069 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 2.7V 1.5A 70m Ohm
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.