Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2041BDGN

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS2041BDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.887
Stock
7,113,064
198,795
Authorized Distributors
5
1
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
70 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
10 ms
-
Turn-On Delay Time
3 ms
-
Operating Supply Voltage
-
-
Case/Package
MSOP
HTSSOP EP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

MicrochipMIC2025-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R - Tape and Reel
Texas InstrumentsTPS2061DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Diodes Inc.AP2401MP-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Texas InstrumentsTPS2051BDGNR
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2041BDGN provided by its distributors.

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
POWER LOAD SWITCH, HIGH SIDE, , MSOP-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: MSOP; Nombre de broches
Power Load Switch, High Side, , Msop-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BDGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041BDGN .
  • TPS2041BDGN.