Diodes Inc. AP2401MP-13

Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2401MP-13.

IHS

Datasheet18 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-42.44%

CAD Models

Download Diodes Inc. AP2401MP-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.AP2411MP-13
AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP
Diodes Inc.AP2101MPG-13
AP2101 Series 5.5 V 2A Single Ch Current-Limited Power Switch- MSOP-8-EP
Diodes Inc.AP2501M8-13
AP2501 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8
Diodes Inc.AP2501MP-13
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP EP T/R
Diodes Inc.AP2511M8-13
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP T/R
Diodes Inc.AP2171DM8G-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 1.5 A, 0.095 ohm, MSOP-8

Descriptions

Descriptions of Diodes Inc. AP2401MP-13 provided by its distributors.

Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Single Channel 2 A 70 mO USB Latch Off Power Switch - MSOP-8EP
Power Switch ICs - Power Distribution USB Power Switch MSOP-8EP,2.5K
USB Power SW Hi Side Single 5.5V 2.5A 8-Pin MSOP EP T/R
High-end MSOP-8EP, SMD, Adhesive Mount, 3mm × 3mm × 1.1mm
2A I-LIMIT POWER SWITCH LATCH-OFF MSOP8
IC PWR SWITCH P-CHAN 1:1 8MSOP
LOAD SWITCH, Fixed, 1 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 2.5A, 85DEG C;
Tape & Reel (TR) AP2401 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3.1mm 5.5V 1.5ms 2A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2401MP13