Microchip MIC2544-1YMM

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544-1YMM.

Microchip

Datasheet28 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-8.93%

CAD Models

Download Microchip MIC2544-1YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2544A-1YMM
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
MicrochipMIC2544A-2YMM
MIC2544 Series 5.5 V 1.5 A Programmable Current Limit High-Side Switch - SOIC-8
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2181MPG-13
AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limit Power Switch-MSOP-8EP
Diodes Inc.AP2191DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
MicrochipMIC2548-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MIC2544-1YMM provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
SWITCH, POWER, AH, 5.5V, 1.5A, 8SOIC; On State Resistance Max: 0.08ohm; Analogue Switch Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualificat
SWITCH, POWER, AH, 5.5V, 1.5A, 8SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Current Limit:1.5A; Distribution Switch Case Style:MSOP; Input Voltage:5.5V; Internal Switch:Yes; No. of Outputs:1; On / Enable Input Polarity:Active High; On State Resistance:0.08ohm; Power Load Switch Type:High Side; Thermal Protection:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2544-1YMM.