Texas Instruments TPS2062CDRBT-2

2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON -40 to 125
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062CDRBT-2.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments TPS2062CDRBT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.645
Stock
415,976
3,356,617
Authorized Distributors
3
3
Number of Outputs
2
2
Max Output Current
-
1 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
87 mΩ
70 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
3.25 ms
-
Turn-On Delay Time
2.4 ms
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Digi-Reel®
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062CDRBT-2.

Related Parts

Texas InstrumentsTPS2064CDGNR-2
Dual Channel, Current-Limited, Power-Distribution Switches | IC PWR SW USB 1.5A 2CH 8MSOP
Texas InstrumentsTPS2062DR-1
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 1.5A 8-Pin SOIC T/R
Texas InstrumentsTPS2066ADR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2062CDRBT-2 provided by its distributors.

2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON -40 to 125
Tape & Reel (TR) TPS2062 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 2.4ms 1A
Load Switch, Dual, 5.5V, 1A, act Lw, 8Son; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.61A; On State Resistance:0.073Ohm; Distribution Switch Case Style:Son; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Texas Instruments TPS2062CDRBT-2
LOAD SWITCH, DUAL, 5.5V, 1A,ACT LW, 8SON; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1.61A; Résistance d'état On: 0.073ohm; Type de boîtier de commutateur de distribution: SON; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2062CDRBT2