Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2062DR-1

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 1.5A 8-Pin SOIC T/R
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062DR-1.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet5 pages19 years ago

Arrow Electronics

HQonline

Augswan

Mouser

Inventory History

3 month trend:
-84.32%

CAD Models

Download Texas Instruments TPS2062DR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 1.339
Stock
443,528
172,779
Authorized Distributors
4
2
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
Fault Protection
-
-
Turn-Off Delay Time
10 ms
-
Turn-On Delay Time
3 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062DR-1.

Related Parts

Texas InstrumentsTPS2062D
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2066CD
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
Texas InstrumentsTPS2066ADR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2062DR-1 provided by its distributors.

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 1.5A 8-Pin SOIC T/R
2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125
Integrated Circuit Power Switch; 1A; 2.7-5.5V; -40+85 deg.C; SMD; SO8
IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC, FULL REEL
high-end SOIC-8 SMD mount,glue mount 1.5mm(height)
Power Supply Support Circuit, Fixed, 1 Channel, +2.4V, PDSO8
2.7V~5.5V 70mΩ 1A SOP-8 Power Distribution Switches ROHS
USB Power Switches & Controllers Current-Limited
IC CURR-LIMIT PWR-DIST SW 8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
Tape & Reel (TR) TPS2062 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 3ms 1A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2062DR1