Texas Instruments TPL5110DDCR

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-13.33%

CAD Models

Download Texas Instruments TPL5110DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.641
$ 0.641
Stock
505,288
322,690
322,690
Authorized Distributors
4
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Texas Instruments TPL5110DDCR provided by its distributors.

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
TPL5110 Nano-power System Timer for Power Gating | IC OSC PROG TIMER TSOT23-6
SOT-23-6 Timers / Clock Oscillators ROHS
Surface Mount SOT-23-6Thin TSOT-23-6 Active EAR99 programmable timer 2.9mm 35nA 1 (Unlimited) 5.5V
Standard Timer Single -40C 105C 6-Pin TSOT-23 T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
35nA 1.8V 5V SOT-23-THIN 1.1mm
Programmable Timer Single 6-Pin SOT T/R
TPL5110 ULTRA LOW POWER TIMER WI
IC TIMER MOS DRIVER/PWR ON 6-SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.