Texas Instruments TPL5010DDCR

Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5010DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-55.51%

CAD Models

Download Texas Instruments TPL5010DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.491
$ 0.491
Stock
1,287,909
513,499
513,499
Authorized Distributors
2
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Quiescent Current
35 nA
35 nA
35 nA
Low Level Output Current
1 mA
1 mA
1 mA
Frequency
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL5010DDCR.

Related Parts

Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Texas Instruments TPL5010DDCR provided by its distributors.

Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Precision Timer ICs; TPL5010DDCR; TEXAS INSTRUMENTS; 6; 1; Surface Mount; SOT-23-6
Standard Timer Single 6-Pin TSOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.