Texas Instruments TPD4S1394DQLR

Firewire ESD clamp with li-Ve-insertion detection circuit 8-X2SON -40 to 85
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S1394DQLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

LCSC

Farnell

Factory Futures

Inventory History

3 month trend:
-2.01%

CAD Models

Download Texas Instruments TPD4S1394DQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
PESD Series 20 V 300 pF SMT Uni-Directional ESD Protection Diode - SOD-882
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
Ultra low capacitance unidirectional ESD protection diodes

Descriptions

Descriptions of Texas Instruments TPD4S1394DQLR provided by its distributors.

Firewire ESD clamp with li-Ve-insertion detection circuit 8-X2SON -40 to 85
3.4V 2.45V 4.2V XFDFN-8 2mm*370¦Ìm
Firewire ESD Clamp 8-Pin X2SON T/R
SPECIALTY INTERFACE CIRCUIT PDSO8
IC FIREWIRE ESD SOLUTION 8X2SON
TVS DEVICE MIXED 2.45V 8-X2SON
IC, FIREWIRE ESD CLAMP, 8X2SON; IC Function:FireWire ESD Clamp with Live-Insertion Detection; Brief Features:IEEE1394 Live Insertion Protection, ESD Protection; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:4; IC Function:Firewire ESD Clamp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.