Nexperia PESD3V3U1UL,315

Ultra low capacitance unidirectional ESD protection diodes
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3U1UL,315.

Future Electronics

Datasheet11 pages2 years ago

IHS

Newark

ODG (Origin Data Global)

TME

CAD Models

Download Nexperia PESD3V3U1UL,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-10-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
PESD5V0U1UL Series 8.8 V 2.6 pF Uni-Directional ESD Protection Diode - SOD-882
PESD5Zx Series 2.5 V 300 pF Uni-Directional ESD Protection Diodes - SOD-523
11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD3V3U1UL,315 provided by its distributors.

Ultra low capacitance unidirectional ESD protection diodes
PESD Series 3.1 pF Low Capacitance ESD Protection Diode - SOD-882
4.5V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, SOD-882, 2 Pins, 3.3 V, 3.1 pF
ESD VRWM=3.3 V VBR(Min)=4.5 V SOD882 Unidirectional
ESD Suppressor TVS 9kV Automotive 2-Pin DFN T/R
DIODE ESD PROT UNI 3.3V SOD-882
Transient Suppression Diode (TVS)
PESD3V3U1UA; PESD3V3U1UB; PESD3V
NOW NEXPERIA PESD3V3U1UL TRANS V
UNIDIRECTIONAL SILICON TVS DIODE
ESD PROTECTION DEVICE, SOD-882; Clamping Voltage Vc Max:-; Diode Case Style:SOD-882; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:PESD3V3U1Ux Series; Automotive Qualification Standard:AEC-Q101 RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD3V3U1UL,315"
  • PESD3V3U1UL 315
  • PESD3V3U1UL315