Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD4E001QDBVRQ1

Tvs Diodes & Esd Suppressors; TPD4E001QDBVRQ1; Texas Instruments; 5.5 V; 16 V; 11 V; 11 V
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E001QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages13 years ago
Datasheet13 pages13 years ago
Datasheet10 pages13 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-58.40%

CAD Models

Download Texas Instruments TPD4E001QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.141
$ 0.141
Stock
437,059
666,640
666,640
Authorized Distributors
3
1
1
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
11 V
5.5 V
5.5 V
Clamping Voltage
16 V
105.5 V
105.5 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPD4E001DRLR
TVS Diodes & ESD Suppressors; TPD4E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 17 V; 11 V; 11 V
Texas InstrumentsTPD4E001DRLRG4
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas InstrumentsTPD4E05U06DQAR
TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V
TVS DIODE 5.5VWM 6UDFN / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R
onsemi Unidirectional TVS Diode Array Vc Max 10V SOT-563 SMD Vbr Min 5.5V
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6

Descriptions

Descriptions of Texas Instruments TPD4E001QDBVRQ1 provided by its distributors.

TVS Diodes & ESD Suppressors; TPD4E001QDBVRQ1; TEXAS INSTRUMENTS; 5.5 V; 16 V; 11 V; 11 V
5.5A@8/20us 16V 100W 11V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 5.5V Automotive 6-Pin SOT-23 T/R
Automotive Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 6-SOT-23 -40 to 125
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
5.5V Unidirectional 100W 5.5A 16V 11V SOT-23-6 SMD 1.45mm H
Transient Suppression Diode (TVS)
4-Channel Esd Protection Array With 1.5-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.