Texas Instruments TPD4E001DBVR

100W 11V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E001DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Farnell

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-64.27%

CAD Models

Download Texas Instruments TPD4E001DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.372
$ 0.372
Stock
582,143
392,559
392,559
Authorized Distributors
0
3
3
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
4
4
Breakdown Voltage
5.5 V
11 V
11 V
Clamping Voltage
105.5 V
16 V
16 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
NexperiaBZA408B,125
ESD Suppressor TVS 15kV Automotive 6-Pin TSOP T/R
TVS DIODE 5.5VWM 6UDFN / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R / TVS DIODE 5.5VWM 6UDFN

Descriptions

Descriptions of Texas Instruments TPD4E001DBVR provided by its distributors.

100W 11V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
Texas Instruments Unidirectional ESD Array, Vc=100V, SOT-23, Vbr(min)=11V, SMD
ESD PROTECTION ARRAY, 25V, SOT-23-6; Clamping Voltage Vc Max: 25V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: 100W; Product Range: TPD4E Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Low Capacitance, ESD Protection; IC Package Type: SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4E001DBVR .