onsemi NUP4114UPXV6T1G

NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4114UPXV6T1G.

IHS

Datasheet12 pages4 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-7.64%

CAD Models

Download onsemi NUP4114UPXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
TVS Diodes & ESD Suppressors; NUP4114UCW1T2G; ON SEMICONDUCTOR; 5.5 V; 10 V; 6 V; 6.5 V
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
NXP SemiconductorsIP4281CZ10,115
8V 6V XSONU-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD5E003DPFR
5 channel 7-pF, 5.5-V, 15-kV ESD protection device in 1mm2 X2SON package 6-X2SON -40 to 125
NXP SemiconductorsIP4238CZ10,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.3Vc 10-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NUP4114UPXV6T1G provided by its distributors.

NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563
8A 10V 5.5V Unidirectional 5.5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
NUP4114UPXV6T1G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 6-PIN SOT-563
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon
ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-563 T/R
ESD Suppressor Diode Arrays ±15kV Automotive 6-Pin SOT-563 T/R
onsemi TVS , 10V, , SOT-563, 5.5V
Electrostatic Discharge (ESD) Protects Devices
The NUP4114UPXV6 transient voltage suppressor is designed to protect high speed data lines from ESD. Ultra-Low capacitance and high level of ESD protection makes this device well suited for use in ESB 2.0 applications.
DIODE, ESD PROTECTION, 5.5V, SOT-563; Clamping Voltage Vc Max: 10V; Diode Case Style: SOT-563; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: NUP4114 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP4114UPXV6T1G.