Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD4E001DRLRG4

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E001DRLRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPD4E001DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
Stock
528,734
799,779
Authorized Distributors
1
2
Polarity
Bidirectional, Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
11 V
11 V
Clamping Voltage
25 V
17 V
Peak Pulse Power
100 W
100 W
Peak Pulse Current
5.5 A
5.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPD4E001QDBVRQ1
TVS Diodes & ESD Suppressors; TPD4E001QDBVRQ1; TEXAS INSTRUMENTS; 5.5 V; 16 V; 11 V; 11 V
Texas InstrumentsTPD3E001DRYR
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
Texas InstrumentsTPD4E05U06DQAR
TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V
NUP4102XV6 Series 13.6 V Bi-Directional Surface Mount TVS Diode - SOT-563

Descriptions

Descriptions of Texas Instruments TPD4E001DRLRG4 provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-563 T/R
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85
ESD Suppressors / TVS Diodes Low-Cap 4Ch ESD Protection Array
ESD PROTECTION IC, 11V, 1.5PF, SOT, FULL REEL
ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-563 T/R
5.5V Unidirectional 100W 5.5A 105.5V 11V SOT-563,SOT-666 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.