Descriptions of onsemi ESDR0502NMUTBG provided by its distributors.
TVS DIODE 5.5VWM 6UDFN / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R
onsemi Unidirectional ESD Protection Array, SMD, U-DFN1210, Min Breakdown Voltage 6V
ESDR0502 Series 6 V 100 W Ultra-Low Capacitance ESD Protection - UDFN-6
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 4 Element, Silicon
Ultra-Low Capacitance ESD Protection Array for High Speed Data Lines
3A 6V Unidirectional 5.5V UDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
Tvs-Diode, 100W, Bidirectional, Udfn; |Onsemi ESDR0502NMUTBG.
ESDR0502NMUTBG, QUAD UNI-DIRECTIONAL ESD PROTECTION ARRAY, 100W, 6-PIN UDFN
ESD Protection Device, UDFN, 6 Pins, 5.5 V, 100 W, ESDR0
100 W UNIDIRECTIONAL SILICON TVS DIODE
Electrostatic Discharge (ESD) Protects Devices
ESD Suppressor Diode Arrays 8KV 6-Pin UDFN T/R
Avnet Japan
DIODE, ESD PROTECTION, 5.5V, UDFN; Clamping Voltage Vc Max: -; Diode Case Style: UDFN; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: 100W; Product Range: ESDR0 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)