Texas Instruments TPA731DGN

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA731DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet18 pages25 years ago

element14 APAC

iiiC

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA731DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.334
Stock
236,131
620,398
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA731DGN.

Related Parts

Texas InstrumentsTPA701DGN
Audio Amp Single Speaker 1 Channel Mono 0.7 Watt Class-AB 8-Pin MSOP Ep Tube
Texas InstrumentsTPA721DGNR
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA311DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA731DGN provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
700-mW MONO LOW-VOLTAGE AUDIO POWER AMPLIFIER WITH DIFFERENTIAL INPUTS | IC AMP AUDIO PWR .7W MONO 8MSOP
0.55% 1-Channel (Mono) 2.5V 0.7*1 @ 8¦¸ 5.5V 8¦¸ AB HVSSOP-8 3mm*3mm*1.02mm
EAR99 TPA731 Tube Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.02mm 700mW x 1 @ 8Ohm 2.5mA
IC, AMP AUDIO PWR 0.7W MONO 8MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:2.5V to 5.5V; THD + N:0.55% @ 250mW, 8ohm, VDD=3.3V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:731; Load Impedance Min:8ohm; Output Power Pout:700mW; Package / Case:MSOP; Power Rating RMS:0.7W; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA731DGN.