Texas Instruments TPA6211A1DGN

3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6211A1DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages22 years ago

element14 APAC

Mouser

Upverter

Newark

Inventory History

3 month trend:
-53.55%

CAD Models

Download Texas Instruments TPA6211A1DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.303
$ 0.303
Stock
540,793
1,743,442
1,743,442
Authorized Distributors
4
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
3.1 W
3.1 W
3.1 W
Power Supply Rejection Ratio (PSRR)
-85 dB
-85 dB
-85 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6211A1DGN.

Related Parts

Texas InstrumentsTPA6205A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA6205A1DGNRG4
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA2005D1DGNR
Audio Amp Speaker 1-CH Mono 1.45W Class-D 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6211A1DGN provided by its distributors.

3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HTSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS AB, 3.1W MSOP-8
Audio Amplifier, 3.1W, 1 Channel(s), 1 Func, CMOS, PDSO8
0.045%@ 3¦¸ @ 2W 1-Channel (Mono) 2.5V 3.1*1 @ 3¦¸ 5.5V 8¦¸ AB HVSSOP-8 1.1mm
IC AMP AUDIO PWR 3.1W MONO 8MSOP
EAR99 TPA6211 Tube Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 1.02mm 3.1W x 1 @ 3Ohm 4mA
POWER AMP AUDIO, SMD, 6211, HTSSOP8; Output Power:3.1W; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Base Number:6211; IC Generic Number:6211; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HTSSOP; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.