Texas Instruments TPA6203A1DGNG4

1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6203A1DGNG4.

Texas Instruments

Datasheet29 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages16 years ago
Datasheet29 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPA6203A1DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.376
Stock
108,647
768,272
768,272
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.25 W
1.25 W
1.25 W
Power Supply Rejection Ratio (PSRR)
-90 dB
-90 dB
-90 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6203A1DGNG4.

Related Parts

Texas InstrumentsTPA6205A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA6205A1DGNRG4
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Texas InstrumentsTPA6205A1DGNG4
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6203A1DGNG4 provided by its distributors.

1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 70dB 1.25W
Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.