Texas Instruments TPA6120A2RGYR

Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin VQFN EP T/R
$ 2.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6120A2RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6120A2RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.639
$ 2.568
Stock
435,182
160,839
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Channels
2
2
Output Power
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6120A2RGYR.

Related Parts

Texas InstrumentsTPA3131D2RHBT
Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
Texas InstrumentsTPA3132D2RHBT
Audio Amp Speaker 2-CH Stereo 42W Class-D Automotive 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA6120A2RGYR provided by its distributors.

Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin VQFN EP T/R
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85
NO LEAD ROHS3Compliant Lead Free Surface Mount audio amplifier -40C~85C TA 100dB 1.5W 15mA
Headphones,2-Channel (Stereo) 0.08*2 @ 600¦¸ 8¦¸ AB QFN , 950¦Ìm
Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, PQCC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.