Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3131D2RHBT

Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3131D2RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-59.13%

CAD Models

Download Texas Instruments TPA3131D2RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.315
$ 1.22
Stock
278,569
539,160
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
2
-
Output Power
7.3 W
-
Power Supply Rejection Ratio (PSRR)
-70 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
26 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3131D2RHBT.

Related Parts

Texas InstrumentsTPA3132D2RHBT
Audio Amp Speaker 2-CH Stereo 42W Class-D Automotive 32-Pin VQFN EP T/R
Texas InstrumentsTPA3117D2RHBR
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
Texas InstrumentsTPA6045A4CRHBR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 32-Pin VQFN EP T/R
Texas InstrumentsTAS2505IRGET
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R
Texas InstrumentsTAS2505IRGER
Audio Amp Headphone/Speaker 1-CH Mono 2x1@4OhmW Class-D 24-Pin QFN T/R
Texas InstrumentsTAS2521IRGER
Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA3131D2RHBT provided by its distributors.

Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
D Class Amp, 2-Ch Stereo, 4.5V, 7.3x2@4Ω, 4x2@8Ω, 26V, 2Ω, 0.1%@8Ω @12.5W, QFN, SMD, Adhesive Mount, 950μm H
4-W stereo, 8-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-VQFN -40 to 85
TEXAS INSTRUMENTS TPA3131D2RHBTAudio Power Amplifier, D, 2 Channel, 7.3 W, 4.5V to 26V, VQFN, 32 Pins
EAR99 TPA3131 Tape & Reel (TR) Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 26V 900mum 7.3W x 2 @ 4Ohm 4W x 2 @ 8Ohm 27mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.