Texas Instruments TPA6112A2DGQ

150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6112A2DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago
Datasheet8 pages26 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6112A2DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.46
Stock
683,106
804,473
Authorized Distributors
4
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Channels
2
2
Output Power
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA6110A2DGNR
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
Texas InstrumentsTPA6110A2DGN
150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-HVSSOP -40 to 85
Texas InstrumentsTPA6110A2DGNG4
150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-MSOP-PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6112A2DGQ provided by its distributors.

150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 10-Pin HTSSOP EP Tube
Amplifiers - Audio Power Stereo, Diff Input, Stereo Headphone
Audio Operational Amplifier HVSSOP10_3X3MM_EP 2.5V~5.5V 2Channel
EAR99 TPA6112 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5mV 1.02mm 150mW x 2 @ 8Ohm 3mA
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:150mW; Load Impedance Min:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:10-MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.