Texas Instruments TPA6102A2DR

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 85C 20kHz 14dB 0.05W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6102A2DR.

Alternate Parts

Price @ 1000
$ 1.05
Stock
61,648
266,215
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Channels
-
-
Output Power
50 mW
50 mW
Power Supply Rejection Ratio (PSRR)
-
72 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TPA6102A2DR provided by its distributors.

GULL WING RoHS Compliant AUDIO AMPLIFIER Not Qualified audio amplifier 85C 20kHz 14dB 0.05W
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, CMOS, PDSO8
Audio & Video ICs Ultra Lo-Vltg, Ster Hdphn w/Fixed Gain

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.