Texas Instruments TPA6102A2D

50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6102A2D.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Datasheet22 pages14 years ago

Texas Instruments

Farnell

iiiC

Mouser

Inventory History

3 month trend:
+0.31%

CAD Models

Download Texas Instruments TPA6102A2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6102A2D.

Related Parts

Texas InstrumentsTPA6100A2DR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA6100A2D
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6101A2D
50-mW, stereo, analog input headphone amplifier & 2 dB fixed-gain 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6102A2D provided by its distributors.

50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8
EAR99 TPA6102 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 1.6V 1.58mm 50mW x 2 @ 16Ohm 1.5mA
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.05W ;RoHS Compliant: Yes
IC, AMP AUDIO PWR 0.05W STER 8SOIC; Amplifier Class:AB; No. of Channels:2; Output Power:50mW; Supply Voltage Range:1.6V to 3.6V; THD + N:0.4% @ 45mW, 16ohm, VDD=3.3V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:6102; Load Impedance Min:16ohm; Output Power Pout:50mW; Package / Case:SOIC; Power Rating RMS:0.05W; Supply Voltage Max:3.6V; Supply Voltage Min:1.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.