Texas Instruments TPA6030A4PWPR

Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 28-Pin HTSSOP EP T/R
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6030A4PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages18 years ago
Datasheet25 pages23 years ago

HQonline

EBEE

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-69.70%

CAD Models

Download Texas Instruments TPA6030A4PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.366
$ 3.636
Stock
250,341
170,225
Authorized Distributors
0
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Channels
2
2
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6030A4PWPR.

Related Parts

Texas InstrumentsLM4936MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Texas InstrumentsTPA6011A4PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA6011A4PWP
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA6030A4PWPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 28-Pin HTSSOP EP T/R
3-W, stereo, 7.0- to 15.0- V, analog input Class-AB audio amplifier 28-HTSSOP -40 to 85
EAR99 TPA6030 Tape & Reel (TR) Depop Differential Inputs Input Multiplexer Shutdown Volume Control audio amplifier 12V 1mm 5W x 2 @ 16Ohm 26mA
Audio Power Amplifier IC; Load Impedance:16ohm; Supply Voltage Min:7V; Supply Voltage Max:15V; Package/Case:28-HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.