Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6011A4PWP

Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube
$ 2.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6011A4PWP.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet42 pages24 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6011A4PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.913
$ 1.988
$ 1.988
Stock
914,689
45,511,013
45,511,013
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
3 W
3 W
3 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6011A4PWP.

Related Parts

Texas InstrumentsTPA6013A4PWP
Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA6012A4PWP
Audio Amp Headphone/Speaker 2-CH Stereo 0.235W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA2008D2PWPR
3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6011A4PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP Tube
3-W, stereo Class-AB audio amplifier with DC volume control & stereo headphone driver 24-HTSSOP -40 to 85
AUDIO POWER AMPLIFIER, CLASS AB 3W HTSSOP-24
Amplifiers - Audio Power Stereo Class-AB w/Ster Hdphn Drive
3-WATT STEREO AUDIO POWER AMPLIFIER WITH ADVANCED DC VOLUME CONTROL Volume Control Circuit, 2 Channel(s), CMOS, PDSO24
0.4%@ 8Ω @ 1W 2-Channel (Stereo) with Stereo Headphones 4V 3*2 @ 3Ω 5.5V 3Ω AB kind HTSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
EAR99 TPA6011 Tube Depop Differential Inputs Input Multiplexer Mute Shutdown Thermal Protection Volume Control audio amplifier 4V 1mm 3W x 2 @ 3Ohm 9mA
POWER AMP CLASS-AB AUDIO, SMD, 6011; Output Power:3W; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:20kHz; Base Number:6011; IC Generic Number:6011; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HTSSOP; Supply Voltage + Nom:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.