Texas Instruments TPA5052RSAR

Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85
$ 3.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA5052RSAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago
Datasheet13 pages19 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA5052RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.734
$ 4.847
Stock
311,330
152,838
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA5052RSAR.

Related Parts

Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9541ABS/01,118
HVQFN-16-EP(4x4) Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPA5052RSAR provided by its distributors.

Stereo Digital Audio Delay Processor With Hardware Control 16-QFN -40 to 85
TPA5052 e4 ACTIVE (Last Updated: 1week ago) 16-VQFN Exposed Pad audio circuit 4mm 3mA 3.6V 2.5W
Audio Delay Processor; Audio Control Type:Stereo Digital Audio Delay Processor; Output Power:2.5W; Control Interface:I2S, Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.