Texas Instruments TPA5051RSAT

TPA5051 e4 ACTIVE (Last Updated: 6days ago) 16-VQFN Exposed Pad audio IC 4mm 3mA 3.6V 2.5W
$ 5.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA5051RSAT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA5051RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.539
$ 4.341
Stock
92,616
241,527
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA5051RSAT.

Related Parts

Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9541ABS/01,118
HVQFN-16-EP(4x4) Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPA5051RSAT provided by its distributors.

TPA5051 e4 ACTIVE (Last Updated: 6days ago) 16-VQFN Exposed Pad audio IC 4mm 3mA 3.6V 2.5W
4-Channel Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85
Audio Delay Processor; Audio Control Type:Stereo Digital Audio Delay Processor; Output Power:2.5W; Control Interface:I2C, I2S, Serial; Applications:High Definition & Flat Panel TV Lip-Sync Delay, Home Theater Rear-Channel Effects ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.