Texas Instruments TPA3220DDWR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 44-Pin HTSSOP EP T/R
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3220DDWR.

Texas Instruments

Technical Drawing2 pages19 years ago
Official datasheet0 pages0 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.73%

CAD Models

Download Texas Instruments TPA3220DDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.308
$ 2.984
Stock
221,174
121,665
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
44
44
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
32 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3220DDWR.

Descriptions

Descriptions of Texas Instruments TPA3220DDWR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 44-Pin HTSSOP EP T/R
60-W stereo, 110-W mono, 7- to 32-V, analog input Class-D audio amplifier w/ low idle, pad-down 44-HTSSOP -40 to 85
IC AMP D MONO/STER 105W 44HTSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Audio Amplifier, 100W, 2 Channel(s), 1 Func, PDSO44
EAR99 TPA3220 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) audio amplifier 4.5V 1.5mm 105W x 1 @ 4Ohm 60W x 1 @ 8Ohm 155W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.