Texas Instruments TPA3220DDW

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 44-Pin HTSSOP EP Tube
$ 2.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3220DDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments TPA3220DDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.984
$ 2.308
Stock
121,665
229,637
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
44
44
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3220DDW.

Descriptions

Descriptions of Texas Instruments TPA3220DDW provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W Class-D 44-Pin HTSSOP EP Tube
60-W stereo, 110-W mono, 7- to 32-V, analog input Class-D audio amplifier w/ low idle, pad-down 44-HTSSOP -40 to 85
Audio Amplifier, 100W, 2 Channel(s), 1 Func, PDSO44
e4 TPA3220 44-TSSOP (0.244 6.20mm Width) Exposed Pad ACTIVE (Last Updated: 3days ago) audio amplifier 4.5V 1.5mm 105W x 1 @ 4Ohm 60W x 1 @ 8Ohm 155W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.