Texas Instruments TPA3138D2PWPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP T/R
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3138D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
+29.06%

CAD Models

Download Texas Instruments TPA3138D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.572
Stock
733,948
478,692
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
28
28
Number of Channels
-
2
Output Power
-
10 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
14.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3138D2PWPR.

Descriptions

Descriptions of Texas Instruments TPA3138D2PWPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP T/R
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
Audio Amplifier, 10W, 2 Channel(s), 1 Func, CMOS, PDSO28
0.04%@ 6¦¸ @ 5W 1-Channel (Mono) or 2-Channel (Stereo) 3.5V 18.5*1 @ 4¦¸,12*1 @ 6¦¸,9.9*1 @ 8¦¸ 14.4V 8¦¸ D HTSSOP-28 , 1.2mm
EAR99 TPA3138 Tape & Reel (TR) 1-Channel (Mono) or 2-Channel (Stereo) audio amplifier 3.5V 9.7mm 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm 12W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.