Texas Instruments TPA3138D2PWP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP Tube
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3138D2PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments TPA3138D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.463
Stock
479,592
765,262
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
28
28
Number of Channels
2
-
Output Power
10 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.5 V
-
Max Supply Voltage
14.4 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3138D2PWP.

Descriptions

Descriptions of Texas Instruments TPA3138D2PWP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP Tube
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
R-PDSO-G28 TPA3138 28-PowerTSSOP (0.173 4.40mm Width) 1-Channel (Mono) or 2-Channel (Stereo) audio amplifier 3.5V 9.7mm 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm 12W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.