Texas Instruments TPA3107D2PAPT

15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3107D2PAPT.

Texas Instruments

Datasheet32 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago
Datasheet11 pages19 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TPA3107D2PAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.291
$ 6.291
Stock
126,595
401,179
401,179
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
15 W
15 W
15 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
26 V
26 V
26 V

Descriptions

Descriptions of Texas Instruments TPA3107D2PAPT provided by its distributors.

15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 15W Class-D 64-Pin HTQFP EP T/R
IC AMP AUDIO PWR 15W STER 64TQFP
8542.33.00.01 TPA3107 Tape & Reel (TR) Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 10mm 15W x 2 @ 6Ohm 22mA
Audio Power Amplifier IC; Load Impedance:6ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.